1025290000 | Weidmüller

PA cable maker, inscribable, (W x H) 30 x 12.5 mm, max. bundle Ø 7 mm, red, 1025290000

Order No.: 50P3000
EAN: 4032248746347
MPN:
1025290000
SFC 3/21 MC NE RT
Series: SlimFix Clip
1025290000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
28.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
80 pcs.
0.357 €

Cable marker, 1025290000, Weidmüller

Cable marker, 3.5-7 mm, 12.5 mm, Polyamide 66, Red.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Ausführung Kabelmarkierer
Breite 30 mm
Farbe rot
Höhe 12.5 mm
Material PA
max. Bündeldurchmesser 7 mm
Beschriftbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 49119900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes