1025300000 | Weidmüller

PA cable maker, inscribable, (W x H) 30 x 12.5 mm, max. bundle Ø 7 mm, blue, 1025300000

Order No.: 50P3001
EAN: 4032248746354
MPN:
1025300000
SFC 3/21 MC NE BL
Series: SlimFix Clip
1025300000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Available in 6 Days: 400 pcs.
Leadtime: 1 Week **
Total Price:
28.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
80 pcs.
0.357 €

Cable marker, 1025300000, Weidmüller

Cable marker, 3.5-7 mm, 12.5 mm, Polyamide 66, Blue.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version Kabelmarkierer
Width 30 mm
Colour blau
Height 12.5 mm
Material PA
max. Bundle diameter 7 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes