1025320000 | Weidmüller

PA cable maker, inscribable, (W x H) 30 x 12.5 mm, max. bundle Ø 7 mm, yellow, 1025320000

Order No.: 50P3003
EAN: 4032248746378
MPN:
1025320000
SFC 3/30 MC NE GE
Series: SlimFix Clip
Weidmüller
1025320000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Available in 6 Days: 300 pcs.
Leadtime: On Request **
Total Price:
0.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
0.4046 €

Cable marker, 1025320000, Weidmüller

Cable marker, 3.5-7 mm, 12.5 mm, Polyamide 66, Yellow.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version cable maker
Width 30 mm
Colour yellow
Height 12.5 mm
Material PA
max. Bundle diameter 7 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes