1045630000 | Weidmüller

PA cable maker, inscribable, (W x H) 40 x 16 mm, yellow, 1045630000

Order No.: 50P3819
EAN: 4032248779628
MPN:
1045630000
ELS 16/40 MC NE GE
Series: ELS
1045630000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Available in 6 Days: 200 pcs.
Leadtime: 1 Week **
Total Price:
22.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
0.5593 €

Cable marker, 1045630000, Weidmüller

Cable marker, 16 mm, Polyamide 66, Yellow.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version Kabelmarkierer
Width 40 mm
Colour gelb
Height 16 mm
Material PA
Markable Yes
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes