1045650000 | Weidmüller

PA cable maker, inscribable, (W x H) 40 x 7 mm, yellow, 1045650000

Order No.: 50P3821
EAN: 4032248779635
MPN:
1045650000
ELS 7/40 MC NE GE
Series: ELS
1045650000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Available in 6 Days: 200 pcs.
Leadtime: On Request **
Total Price:
20.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
0.5236 €

Cable marker, 1045650000, Weidmüller

Cable marker, 7 mm, Polyamide 66, Yellow.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version Kabelmarkierer
Width 40 mm
Colour gelb
Height 7 mm
Material PA
Markable Yes
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes