1051890000 | Weidmüller

PA cable maker, inscribable, (W x H) 60 x 11 mm, max. bundle Ø 40 mm, orange, 1051890000

Order No.: 50P3967
EAN: 4032248790920
MPN:
1051890000
SFX 11/60 MC NE OR
Series: SlimFix X
1051890000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Available in 6 Days: 300 pcs.
Leadtime: 1 Week **
Total Price:
44.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60 pcs.
0.7378 €

Cable marker, 1051890000, Weidmüller

Cable marker, 7-40 mm, 11 mm, Polyamide 66, Orange.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version Kabelmarkierer
Width 60 mm
Colour orange
Height 11 mm
Material PA
max. Bundle diameter 40 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes