1062010000 | Weidmüller

PA cable maker, inscribable, (W x H) 12 x 9.3 mm, max. bundle Ø 6 mm, yellow, 1062010000

Order No.: 50P4473
EAN: 4032248811748
MPN:
1062010000
SFC 2.5/12 MC NE GE
Series: SlimFix Clip
1062010000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.2844 € *
Available: 0 pcs.
Available in 6 Days: 600 pcs.
Leadtime: 1 Week **
Total Price:
34.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
120 pcs.
0.2844 €

Cable marker, 1062010000, Weidmüller

Cable marker, 4-6 mm, 9.3 mm, Polyamide 66, Yellow.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version Kabelmarkierer
Width 12 mm
Colour gelb
Height 9.3 mm
Material PA
max. Bundle diameter 6 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes