1062030000 | Weidmüller

PA cable maker, inscribable, (W x H) 12 x 9.3 mm, max. bundle Ø 6 mm, blue, 1062030000

Order No.: 50P4475
EAN: 4032248811762
MPN:
1062030000
SFC 2.5/12 MC NE BL
Series: SlimFix Clip
1062030000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.2904 € *
Available: 0 pcs.
Available in 6 Days: 600 pcs.
Leadtime: 1 Week **
Total Price:
34.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
120 pcs.
0.2904 €

Cable marker, 1062030000, Weidmüller

Cable marker, 4-6 mm, 9.3 mm, Polyamide 66, Blue.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Ausführung Kabelmarkierer
Breite 12 mm
Farbe blau
Höhe 9.3 mm
Material PA
max. Bündeldurchmesser 6 mm
Beschriftbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes