1083230000 | Weidmüller

PA cable maker, inscribable, (W x H) 60 x 30 mm, max. bundle Ø 40 mm, white, 1083230000

Order No.: 50P5365
EAN: 4032248846948
MPN:
1083230000
SFX 30/60 MC NE WS
Series: SlimFix X
1083230000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 6 Days: 150 pcs.
Leadtime: 1 Week **
Total Price:
26.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30 pcs.
0.8687 €

Cable marker, 1083230000, Weidmüller

Cable marker, 7-40 mm, 30 mm, Polyamide 66, White.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Ausführung Kabelmarkierer
Breite 60 mm
Farbe weiß
Höhe 30 mm
Material PA
max. Bündeldurchmesser 40 mm
Beschriftbar Yes
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes