1083240000 | Weidmüller
PA cable maker, inscribable, (W x H) 60 x 30 mm, max. bundle Ø 40 mm, yellow, 1083240000
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 6 Days: 150 pcs.
Leadtime: On Request **
Cable marker, 1083240000, Weidmüller
Cable marker, 7-40 mm, 30 mm, Polyamide 66, Yellow.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | Kabelmarkierer | |
Width | 60 mm | |
Colour | gelb | |
Height | 30 mm | |
Material | PA | |
max. Bundle diameter | 40 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |