1083250000 | Weidmüller
PA cable maker, inscribable, (W x H) 60 x 30 mm, max. bundle Ø 40 mm, gray, 1083250000
Unit Price (€ / pc.)
0.8687 € *
Available in 6 Days: 150 pcs. - if ordered today
Cable marker, 1083250000, Weidmüller
Cable marker, 7-40 mm, 30 mm, Polyamide 66, Gray.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PA | |
| Width | 60 mm | |
| Height | 30 mm | |
| max. Bundle diameter | 40 mm | |
| Colour | gray | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |