1164190000 | Weidmüller

PA cable maker, inscribable, (W x H) 12 x 4 mm, orange, 1164190000

Order No.: 50P7517
EAN: 4032248953967
MPN:
1164190000
TM-I 12 MC NE OR
Series: TM-I
Weidmüller
1164190000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.2237 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
320 pcs.
0.2237 €

Cable marker, 1164190000, Weidmüller

Cable marker, 4 mm, Polyamide 66, Orange.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version cable maker
Width 12 mm
Colour orange
Height 4 mm
Material PA
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes