1192770000 | Weidmüller
PE cable maker, inscribable, (W x H) 18 x 28 mm, max. bundle Ø 30 mm, transparent, 1192770000
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cable marker, 1192770000, Weidmüller
Cable marker, 20-30 mm, 28 mm, Polyethylene LD, Transparent.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | cable maker | |
Width | 18 mm | |
Colour | transparent | |
Height | 28 mm | |
Material | PE | |
max. Bundle diameter | 30 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |