1248790000 | Weidmüller

PA cable maker, inscribable, (W x H) 40 x 9 mm, max. bundle Ø 40 mm, blue, 1248790000

Order No.: 50P9612
EAN: 4050118039221
MPN:
1248790000
SFX 9/40 S MC NE BL
Series: SlimFix X
1248790000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Available in 6 Days: 400 pcs.
Leadtime: On Request **
Total Price:
56.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
80 pcs.
0.7021 €

Cable marker, 1248790000, Weidmüller

Cable marker, 7-40 mm, 9 mm, Polyamide 66, Blue.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version Kabelmarkierer
Width 40 mm
Colour blau
Height 9 mm
Material PA
max. Bundle diameter 40 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes