1248810000 | Weidmüller

PA cable maker, inscribable, (W x H) 60 x 10 mm, max. bundle Ø 40 mm, white, 1248810000

Order No.: 50P9613
EAN: 4050118039115
MPN:
1248810000
SFX 10/60 S MC NE WS
Series: SlimFix X
Weidmüller
1248810000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
0.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
0.7735 €

Cable marker, 1248810000, Weidmüller

Cable marker, 7-40 mm, 10 mm, Polyamide 66, White.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version cable maker
Width 60 mm
Colour white
Height 10 mm
Material PA
max. Bundle diameter 40 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes