1253150000 | Weidmüller

Vinyl cable maker, inscribable, (W x H) 25 x 25 mm, max. bundle Ø 4.8 mm, white, 1253150000

Order No.: 50P9731
EAN: 4050118045673
MPN:
1253150000
THM WO VIN 25/25 WS
Series: THM
1253150000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
354.5843 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
354.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
354.5843 €

Cable marker, 1253150000, Weidmüller

Cable marker, 3.2-4.8 mm, 25 mm, Vinyl film, White.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version cable maker
Width 25 mm
Colour white
Height 25 mm
Material vinyl
max. Bundle diameter 4.8 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes