1318670000 | Weidmüller
PA cable maker, inscribable, (W x H) 12 x 5.8 mm, max. bundle Ø 2.9 mm, yellow, 1318670000
Unit Price (€ / pc.)
0.1833 € *
Available: 0 pcs.
Available in 6 Days: 2,000 pcs.
Leadtime: 1 Week **
Cable marker, 1318670000, Weidmüller
Cable marker, 2.2-2.9 mm, 5.8 mm, Polyamide 66, Yellow.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Ausführung | Kabelmarkierer | |
Breite | 12 mm | |
Farbe | gelb | |
Höhe | 5.8 mm | |
Material | PA | |
max. Bündeldurchmesser | 2.9 mm | |
Beschriftbar | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |