1318760000 | Weidmüller

PA cable maker, inscribable, (W x H) 21 x 5.8 mm, max. bundle Ø 3.7 mm, yellow, 1318760000

Order No.: 51P1231
EAN: 4050118124507
MPN:
1318760000
SFR 3/21 MC NE GE
Series: SlimFix R
1318760000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.1845 € *
Available: 0 pcs.
Available in 6 Days: 1,280 pcs.
Leadtime: 2 Weeks **
Total Price:
94.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
512 pcs.
0.1845 €

Cable marker, 1318760000, Weidmüller

Cable marker, 3-3.7 mm, 5.8 mm, Polyamide 66, Yellow.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version Kabelmarkierer
Width 21 mm
Colour gelb
Height 5.8 mm
Material PA
max. Bundle diameter 3.7 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes