1323730000 | Weidmüller

PA cable maker, inscribable, (W x H) 30 x 4 mm, max. bundle Ø 4 mm, white, 1323730000

Order No.: 51P1277
EAN: 4050118126785
MPN:
1323730000
TM-I 12/18 MC NE WS
Series: TM-I
Weidmüller
1323730000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.2249 € *
Available: 0 pcs.
Available in 6 Days: 1,200 pcs.
Leadtime: 2 Weeks **
Total Price:
0.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
240 pcs.
0.2249 €

Cable marker, 1323730000, Weidmüller

Cable marker, 4 mm, Polyamide 66, White.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version cable maker
Width 30 mm
Colour white
Height 4 mm
Material PA
max. Bundle diameter 4 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes