1365610000 | Weidmüller
PA cable maker, inscribable, (W x H) 30 x 4 mm, max. bundle Ø 4 mm, green, 1365610000
Unit Price (€ / pc.)
0.2166 € *
Available: 0 pcs.
Available in 6 Days: 1,500 pcs.
Leadtime: On Request **
Cable marker, 1365610000, Weidmüller
Cable marker, 4 mm, Polyamide 66, Green.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | Kabelmarkierer | |
Width | 30 mm | |
Colour | grün | |
Height | 4 mm | |
Material | PA | |
max. Bundle diameter | 4 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |