1382930000 | Weidmüller

Vinyl cable maker, inscribable, (W x H) 17.8 x 34 mm, max. bundle Ø 6.7 mm, white, 1382930000

Order No.: 51P2678
EAN: 4050118185065
MPN:
1382930000
THM WO VIN 17.8/34 WS
Series: THM
1382930000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
382.6326 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
382.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
382.6326 €

Cable marker, 1382930000, Weidmüller

Cable marker, 4.4-6.7 mm, 34 mm, Vinyl film, White.

Conductor and cable marker for fixing with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version Kabelmarkierer
Width 17.8 mm
Colour weiß
Height 34 mm
Material Vinyl
max. Bundle diameter 6.7 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes