1382940000 | Weidmüller
Vinyl cable maker, inscribable, (W x H) 12 x 18 mm, max. bundle Ø 2.9 mm, white, 1382940000
Unit Price (€ / pc.)
356.1313 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Cable marker, 1382940000, Weidmüller
Cable marker, 2.9-2.9 mm, 18 mm, Vinyl film, White.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | cable maker | |
Width | 12 mm | |
Colour | white | |
Height | 18 mm | |
Material | vinyl | |
max. Bundle diameter | 2.9 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |