1395680000 | Weidmüller

PVC cable maker, inscribable, (W x H) 4 x 11.4 mm, max. bundle Ø 317 mm, 1395680000

Order No.: 51P2853
EAN: 4050118196115
MPN:
1395680000
CLI M 2-40Q NE MP
Series: CableLine
1395680000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.2951 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: 4 Weeks **
Total Price:
295.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2951 €

Cable marker, 1395680000, Weidmüller

Cable marker, 10-317 mm, 11.4 mm, PVC, Soft, Without cadmium.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Ausführung Kabelmarkierer
Breite 4 mm
Höhe 11.4 mm
Material PVC
max. Bündeldurchmesser 317 mm
Beschriftbar Yes
Logistics
Ursprungsland SE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes