1422570000 | Weidmüller
Stainless steel cable maker, inscribable, (W x H) 60 x 11 mm, max. bundle Ø 40 mm, silver, 1422570000
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Cable marker, 1422570000, Weidmüller
Cable marker, 7-40 mm, 11 mm, Micro-etched stainless steel 1.4301 (ST).
Conductor and cable marker for fastening with cable ties. The halogen-free and low-emission conductor marker complies with European standards.
Technical specifications
Version | Kabelmarkierer | |
Width | 60 mm | |
Colour | silber | |
Height | 11 mm | |
Material | Edelstahl | |
max. Bundle diameter | 40 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83100000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |