1423230000 | Weidmüller
PE cable maker, inscribable, (L x H) 13000 x 5.6 mm, max. bundle Ø 3.2 mm, yellow, 1423230000
Order No.: 51P3119
EAN: 4050118227420
MPN:
1423230000
HSS-HF 1.6-3.2 EL Y13M
Unit Price (€ / pc.)
62.7368 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Cable marker, 1423230000, Weidmüller
Cable marker, 1.6-3.2 mm, 13000 x 5.6 mm, Polyolefin, Yellow.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | Kabelmarkierer | |
Colour | gelb | |
Height | 5.6 mm | |
Length | 13000 mm | |
Material | PE | |
max. Bundle diameter | 3.2 mm | |
Markable | Yes |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |