1423250000 | Weidmüller

PE cable maker, inscribable, (L x H) 13000 x 10.7 mm, max. bundle Ø 6.4 mm, yellow, 1423250000

Order No.: 51P3121
EAN: 4050118227635
MPN:
1423250000
HSS-HF 3.2-6.4 EL Y13M
1423250000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
81.8125 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
81.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.8125 €

Cable marker, 1423250000, Weidmüller

Cable marker, 3.2-6.4 mm, 13000 x 10.7 mm, Polyolefin, Yellow.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version Kabelmarkierer
Colour gelb
Height 10.7 mm
Length 13000 mm
Material PE
max. Bundle diameter 6.4 mm
Markable Yes
Logistics
Country of origin PL
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes