1423310000 | Weidmüller

PE cable maker, inscribable, (L x H) 10000 x 60.5 mm, max. bundle Ø 38.1 mm, yellow, 1423310000

Order No.: 51P3126
EAN: 4050118227765
MPN:
1423310000
HSS-HF 19.1-38.1EL Y10M
1423310000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
262.6211 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
262.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
262.6211 €

Cable marker, 1423310000, Weidmüller

Cable marker, 19.1-38.1 mm, 10000 x 60.5 mm, Polyolefin, Yellow.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Filter Property Value
Version cable maker
Material PE
Length 10000 mm
Height 60.5 mm
max. Bundle diameter 38.1 mm
Colour yellow
Markable Yes
Logistics
Property Value
Country of origin PL
Customs tariff number 39173200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes