1423320000 | Weidmüller

PE cable maker, inscribable, (L x H) 10000 x 79.3 mm, max. bundle Ø 50.8 mm, yellow, 1423320000

Order No.: 51P3127
EAN: 4050118227659
MPN:
1423320000
HSS-HF 25.4-50.8EL Y10M
1423320000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
351.4427 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
351.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
351.4427 €

Cable marker, 1423320000, Weidmüller

Cable marker, 25.4-50.8 mm, 10000 x 79.3 mm, Polyolefin, Yellow.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version Kabelmarkierer
Colour gelb
Height 79.3 mm
Length 10000 mm
Material PE
max. Bundle diameter 50.8 mm
Markable Yes
Logistics
Country of origin PL
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes