1423410000 | Weidmüller
PE cable maker, inscribable, (L x H) 10000 x 40.5 mm, max. bundle Ø 25.4 mm, white, 1423410000
Order No.: 51P3135
EAN: 4050118227444
MPN:
1423410000
HSS-HF 12.7-25.4EL W10M
Unit Price (€ / pc.)
163.3513 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cable marker, 1423410000, Weidmüller
Cable marker, 12.7-25.4 mm, 10000 x 40.5 mm, Polyolefin, White.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | Kabelmarkierer | |
Colour | weiß | |
Height | 40.5 mm | |
Length | 10000 mm | |
Material | PE | |
max. Bundle diameter | 25.4 mm | |
Markable | Yes |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |