1428490000 | Weidmüller

PA cable maker, inscribable, (W x H) 23 x 4 mm, yellow, 1428490000

Order No.: 51P3207
EAN: 4050118232868
MPN:
1428490000
TM-I 23 MC NE GE
Series: TM-I
Weidmüller
1428490000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.2035 € *
Available: 0 pcs.
Available in 6 Days: 2,000 pcs.
Leadtime: On Request **
Total Price:
0.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
0.2035 €

Cable marker, 1428490000, Weidmüller

Cable marker, 4 mm, Polyamide 66, Yellow.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version cable maker
Width 23 mm
Colour yellow
Height 4 mm
Material PA
Markable Yes
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes