1428510000 | Weidmüller

PA cable maker, inscribable, (W x H) 23 x 4 mm, red, 1428510000

Order No.: 51P3209
EAN: 4050118232752
MPN:
1428510000
TM-I 23 MC NE RT
Series: TM-I
1428510000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
0.2035 € *
Available: 0 pcs.
Available in 6 Days: 2,000 pcs.
Leadtime: On Request **
Total Price:
81.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
0.2035 €

Cable marker, 1428510000, Weidmüller

Cable marker, 4 mm, Polyamide 66, Red.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version Kabelmarkierer
Width 23 mm
Colour rot
Height 4 mm
Material PA
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes