1474430000 | Weidmüller

Stainless steel cable maker, inscribable, (W x H) 60 x 11 mm, max. bundle Ø 40 mm, silver, 1474430000

Order No.: 51P4257
EAN: 4050118281521
MPN:
1474430000
SFX-M 11/60 ST SDR
Series: MetalliCard
Weidmüller
1474430000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
15.1606 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.1606 €

Cable marker, 1474430000, Weidmüller

Cable marker, 7-40 mm, 11 mm, Micro-etched stainless steel 1.4301 (ST).

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version cable maker
Width 60 mm
Colour silver
Height 11 mm
Material stainless steel
max. Bundle diameter 40 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 83100000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes