1489550000 | Weidmüller
PE cable maker, inscribable, (L x H) 13000 x 7.6 mm, max. bundle Ø 4.8 mm, yellow, 1489550000
Order No.: 51P4632
EAN: 4050118299311
MPN:
1489550000
HSS 1.6-4.8 EL Y13M
Unit Price (€ / pc.)
65.5809 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Cable marker, 1489550000, Weidmüller
Cable marker, 1.6-4.8 mm, 13000 x 7.6 mm, Polyolefin, Yellow.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | Kabelmarkierer | |
Colour | gelb | |
Height | 7.6 mm | |
Length | 13000 mm | |
Material | PE | |
max. Bundle diameter | 4.8 mm | |
Markable | Yes |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |