1489630000 | Weidmüller
PE cable maker, inscribable, (L x H) 13000 x 5.6 mm, max. bundle Ø 3.2 mm, white, 1489630000
Order No.: 51P4639
EAN: 4050118299458
MPN:
1489630000
HSS 1.0-3.2 EL W13M
Unit Price (€ / pc.)
60.4401 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Cable marker, 1489630000, Weidmüller
Cable marker, 1-3.2 mm, 13000 x 5.6 mm, Polyolefin, White.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | Kabelmarkierer | |
Colour | weiß | |
Height | 5.6 mm | |
Length | 13000 mm | |
Material | PE | |
max. Bundle diameter | 3.2 mm | |
Markable | Yes |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |