1489670000 | Weidmüller
PE cable maker, inscribable, (L x H) 13000 x 20.9 mm, max. bundle Ø 12.7 mm, white, 1489670000
Order No.: 51P4643
EAN: 4050118299502
MPN:
1489670000
HSS 4.2-12.7 EL W13M
Unit Price (€ / pc.)
102.8517 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cable marker, 1489670000, Weidmüller
Cable marker, 4.2-12.7 mm, 13000 x 20.9 mm, Polyolefin, White.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | Kabelmarkierer | |
Colour | weiß | |
Height | 20.9 mm | |
Length | 13000 mm | |
Material | PE | |
max. Bundle diameter | 12.7 mm | |
Markable | Yes |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |