1500240000 | Weidmüller

Stainless steel cable maker, inscribable, (W x H) 40 x 12 mm, max. bundle Ø 40 mm, silver, 1500240000

Order No.: 51P5368
EAN: 4050118308921
MPN:
1500240000
SFX-M 12/40-5 ST
Series: MetalliCard
1500240000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
3.0107 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: 1 Week **
Total Price:
150.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
3.0107 €

Cable marker, 1500240000, Weidmüller

Cable marker, 7-40 mm, 12 mm, Micro-etched stainless steel 1.4301 (ST).

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version Kabelmarkierer
Width 40 mm
Colour silber
Height 12 mm
Material Edelstahl
max. Bundle diameter 40 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 83100000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes