1505800000 | Weidmüller

PE cable maker, inscribable, (L x H) 30000 x 15.1 mm, max. bundle Ø 9.5 mm, yellow, 1505800000

Order No.: 51P5597
EAN: 4050118314304
MPN:
1505800000
HSS 3.2-9.5 EL Y30M
Weidmüller
1505800000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
188.9125 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
188.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
188.9125 €

Cable marker, 1505800000, Weidmüller

Cable marker, 3.2-9.5 mm, 30000 x 15.1 mm, Polyolefin, Yellow.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version cable maker
Colour yellow
Height 15.1 mm
Length 30000 mm
Material PE
max. Bundle diameter 9.5 mm
Markable Yes
Logistics
Country of origin PL
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes