1505880000 | Weidmüller
PE cable maker, inscribable, (L x H) 30000 x 15.1 mm, max. bundle Ø 9.5 mm, white, 1505880000
Order No.: 51P5605
EAN: 4050118314168
MPN:
1505880000
HSS 3.2-9.5 EL W30M
Unit Price (€ / pc.)
188.9125 € *
Available in 6 Days: 5 pcs. - if ordered today
Cable marker, 1505880000, Weidmüller
Cable marker, 3.2-9.5 mm, 30000 x 15.1 mm, Polyolefin, White.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable maker | |
| Material | PE | |
| Length | 30000 mm | |
| Height | 15.1 mm | |
| max. Bundle diameter | 9.5 mm | |
| Colour | white | |
| Markable | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 39173200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |