1505900000 | Weidmüller

PE cable maker, inscribable, (L x H) 30000 x 30.9 mm, max. bundle Ø 19.1 mm, white, 1505900000

Order No.: 51P5607
EAN: 4050118314380
MPN:
1505900000
HSS 6.4-19.1 EL W30M
Weidmüller
1505900000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
282.6012 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
282.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
282.6012 €

Cable marker, 1505900000, Weidmüller

Cable marker, 6.4-19.1 mm, 30000 x 30.9 mm, Polyolefin, White.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version cable maker
Colour white
Height 30.9 mm
Length 30000 mm
Material PE
max. Bundle diameter 19.1 mm
Markable Yes
Logistics
Country of origin PL
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes