1505910000 | Weidmüller
PE cable maker, inscribable, (L x H) 30000 x 40.5 mm, max. bundle Ø 25.4 mm, white, 1505910000
Order No.: 51P5608
EAN: 4050118314373
MPN:
1505910000
HSS 8.5-25.4 EL W30M
Unit Price (€ / pc.)
378.7056 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cable marker, 1505910000, Weidmüller
Cable marker, 8.5-25.4 mm, 30000 x 40.5 mm, Polyolefin, White.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | cable maker | |
Colour | white | |
Height | 40.5 mm | |
Length | 30000 mm | |
Material | PE | |
max. Bundle diameter | 25.4 mm | |
Markable | Yes |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |