1507100000 | Weidmüller
PVC cable maker, inscribable, (W x H) 23 x 14 mm, max. bundle Ø 14 mm, transparent, 1507100000
Unit Price (€ / pc.)
0.2582 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable marker, 1507100000, Weidmüller
Cable marker, 10-14 mm, 14 mm, PVC, Transparent.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Ausführung | Kabelmarkierer | |
Breite | 23 mm | |
Farbe | transparent | |
Höhe | 14 mm | |
Material | PVC | |
max. Bündeldurchmesser | 14 mm | |
Beschriftbar | Yes |
Download
Logistics
Ursprungsland | SE |
Zolltarifnummer | 39234090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |