1513220000 | Weidmüller

PE cable maker, inscribable, (L x H) 30000 x 30.9 mm, max. bundle Ø 19.1 mm, yellow, 1513220000

Order No.: 51P5740
EAN: 4050118321029
MPN:
1513220000
HSS-HF 9.5-19.1 EL Y30M
1513220000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
305.1517 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
305.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
305.1517 €

Cable marker, 1513220000, Weidmüller

Cable marker, 9.5-19.1 mm, 30000 x 30.9 mm, Polyolefin, Yellow.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version Kabelmarkierer
Colour gelb
Height 30.9 mm
Length 30000 mm
Material PE
max. Bundle diameter 19.1 mm
Markable Yes
Logistics
Country of origin PL
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes