1562700000 | Weidmüller
PE cable maker, inscribable, (L x H) 75000 x 20.9 mm, max. bundle Ø 12.7 mm, yellow, 1562700000
Order No.: 51P6519
EAN: 4050118367430
MPN:
1562700000
HSS-HF 6.4-12.7 EL Y75M
Unit Price (€ / pc.)
463.0885 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cable marker, 1562700000, Weidmüller
Cable marker, 6.4-12.7 mm, 75000 x 20.9 mm, Polyolefin, Yellow.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | cable maker | |
Colour | yellow | |
Height | 20.9 mm | |
Length | 75000 mm | |
Material | PE | |
max. Bundle diameter | 12.7 mm | |
Markable | Yes |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |