1562720000 | Weidmüller

PE cable maker, inscribable, (L x H) 50000 x 30.9 mm, max. bundle Ø 19.1 mm, yellow, 1562720000

Order No.: 51P6520
EAN: 4050118367478
MPN:
1562720000
HSS-HF 9.5-19.1 EL Y50M
Weidmüller
1562720000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
438.9791 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
438.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
438.9791 €

Cable marker, 1562720000, Weidmüller

Cable marker, 9.5-19.1 mm, 50000 x 30.9 mm, Polyolefin, Yellow.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version cable maker
Colour yellow
Height 30.9 mm
Length 50000 mm
Material PE
max. Bundle diameter 19.1 mm
Markable Yes
Logistics
Country of origin PL
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes