1562770000 | Weidmüller

PE cable maker, inscribable, (L x H) 30000 x 7.6 mm, max. bundle Ø 4.8 mm, red, 1562770000

Order No.: 51P6524
EAN: 4050118367461
MPN:
1562770000
HSS-HF 2.4-4.8 EL R30M
1562770000 Weidmüller Cable Markers Image 1
1562770000 Weidmüller Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
141.1459 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
141.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
141.1459 €

Cable marker, 1562770000, Weidmüller

Cable marker, 2.4-4.8 mm, 30000 x 7.6 mm, Polyolefin, Red.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version Kabelmarkierer
Colour rot
Height 7.6 mm
Length 30000 mm
Material PE
max. Bundle diameter 4.8 mm
Markable Yes
Logistics
Country of origin PL
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes