1562920000 | Weidmüller
PE cable maker, inscribable, (L x H) 30000 x 30.9 mm, max. bundle Ø 19.1 mm, blue, 1562920000
Order No.: 51P6536
EAN: 4050118367638
MPN:
1562920000
HSS-HF 9.5-19.1 EL B30M
Unit Price (€ / pc.)
320.6693 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Cable marker, 1562920000, Weidmüller
Cable marker, 9.5-19.1 mm, 30000 x 30.9 mm, Polyolefin, Blue.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | Kabelmarkierer | |
Colour | blau | |
Height | 30.9 mm | |
Length | 30000 mm | |
Material | PE | |
max. Bundle diameter | 19.1 mm | |
Markable | Yes |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |