1562930000 | Weidmüller
PE cable maker, inscribable, (L x H) 30000 x 40.5 mm, max. bundle Ø 25.4 mm, blue, 1562930000
Order No.: 51P6537
EAN: 4050118367720
MPN:
1562930000
HSS-HF 12.7-25.4EL B30M
Unit Price (€ / pc.)
443.7629 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Cable marker, 1562930000, Weidmüller
Cable marker, 12.7-25.4 mm, 30000 x 40.5 mm, Polyolefin, Blue.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | cable maker | |
Colour | blue | |
Height | 40.5 mm | |
Length | 30000 mm | |
Material | PE | |
max. Bundle diameter | 25.4 mm | |
Markable | Yes |
Download
Logistics
Country of origin | PL |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |