1563030000 | Weidmüller

PE cable maker, inscribable, (L x H) 30000 x 30.9 mm, max. bundle Ø 19.1 mm, green, 1563030000

Order No.: 51P6545
EAN: 4050118367652
MPN:
1563030000
HSS-HF 9.5-19.1 EL G30M
Weidmüller
1563030000 Weidmüller Cable Markers Image 1
1563030000 Weidmüller Cable Markers Image 2
Image may differ
Unit Price (€ / pc.)
320.6693 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
320.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
320.6693 €

Cable marker, 1563030000, Weidmüller

Cable marker, 9.5-19.1 mm, 30000 x 30.9 mm, Polyolefin, Green.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version cable maker
Colour green
Height 30.9 mm
Length 30000 mm
Material PE
max. Bundle diameter 19.1 mm
Markable Yes
Logistics
Country of origin PL
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes