1609770000 | Weidmüller

Vinyl cable maker, inscribable, (W x H) 25 x 127 mm, max. bundle Ø 32.3 mm, white, 1609770000

Order No.: 51P7446
EAN: 4008190085810
MPN:
1609770000
WO 127/25 TP
Series: WriteOn
1609770000 Weidmüller Cable Markers
Image may differ
Unit Price (€ / pc.)
29.9761 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
29.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.9761 €

Cable marker, 1609770000, Weidmüller

Cable marker, 8-32.3 mm, 127 mm, Vinyl film, White.

Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.

Technical specifications
Version Kabelmarkierer
Width 25 mm
Colour weiß
Height 127 mm
Material Vinyl
max. Bundle diameter 32.3 mm
Markable Yes
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes