1719770000 | Weidmüller
PE cable maker, inscribable, (W x H) 18 x 5.4 mm, max. bundle Ø 2 mm, transparent, 1719770000
Unit Price (€ / pc.)
0.1035 € *
Available: 0 pcs.
Available in 6 Days: 5,000 pcs.
Leadtime: On Request **
Cable marker, 1719770000, Weidmüller
Cable marker, 1.3 - 2 mm, 5.4 mm, Polyethylene LD, Transparent.
Conductor and cable marker for fastening with cable ties. The halogen-free and low-pollutant conductor marker complies with European standards.
Technical specifications
Version | cable maker | |
Width | 18 mm | |
Colour | transparent | |
Height | 5.4 mm | |
Material | PE | |
max. Bundle diameter | 2 mm | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |